
FW-35-04-L-D-319-100 | |
|---|---|
DigiKey Part Number | FW-35-04-L-D-319-100-ND |
Manufacturer | |
Manufacturer Product Number | FW-35-04-L-D-319-100 |
Description | CONN HDR 70POS 0.05 STACK T/H |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 70 Position Header Spacer Connector 0.050" (1.27mm) Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | FW-35-04-L-D-319-100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Positions | 70 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Row Spacing | 0.050" (1.27mm) | |
Length - Overall Pin | 0.509" (12.929mm) | |
Length - Post (Mating) | 0.100" (2.540mm) | |
Length - Stack Height | 0.319" (8.103mm) | |
Length - Tail | 0.090" (2.286mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Finish - Post (Mating) | Gold | |
Contact Finish Thickness - Post (Mating) | 10.0µin (0.25µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,76000 € | 6,76 € |
| 10 | 6,23900 € | 62,39 € |
| 25 | 5,76600 € | 144,15 € |
| 50 | 5,30120 € | 265,06 € |
| 100 | 4,67310 € | 467,31 € |
| 500 | 4,21350 € | 2.106,75 € |
| Unit Price without VAT: | 6,76000 € |
|---|---|
| Unit Price with VAT: | 8,38240 € |

