
| FW-30-05-L-D-400-065 | |
|---|---|
| DigiKey Part Number | FW-30-05-L-D-400-065-ND | 
| Manufacturer | |
| Manufacturer Product Number | FW-30-05-L-D-400-065 | 
| Description | CONN HDR 60POS 0.05 STACK SMD | 
| Manufacturer Standard Lead Time | 4 Weeks | 
| Customer Reference | |
| Detailed Description | 60 Position Header Spacer Connector 0.050" (1.27mm) Gold Surface Mount | 
| Datasheet | Datasheet | 
| EDA/CAD Models | FW-30-05-L-D-400-065 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Samtec Inc. | |
| Series | ||
| Packaging | Tube | |
| Part Status | Active | |
| Number of Positions | 60 | |
| Pitch | 0.050" (1.27mm) | |
| Number of Rows | 2 | |
| Row Spacing | 0.050" (1.27mm) | |
| Length - Overall Pin | 0.465" (11.811mm) | |
| Length - Post (Mating) | 0.065" (1.651mm) | |
| Length - Stack Height | 0.400" (10.160mm) | |
| Length - Tail | - | |
| Mounting Type | Surface Mount | |
| Termination | Solder | |
| Contact Finish - Post (Mating) | Gold | |
| Contact Finish Thickness - Post (Mating) | 10.0µin (0.25µm) | |
| Color | Black | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 15 | 6,71800 € | 100,77 € | 
| Unit Price without VAT: | 6,71800 € | 
|---|---|
| Unit Price with VAT: | 8,33032 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece