40 Position Header Spacer Connector 0.050" (1.27mm) Gold Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FW-20-05-L-D-561-114

DigiKey Part Number
FW-20-05-L-D-561-114-ND
Manufacturer
Manufacturer Product Number
FW-20-05-L-D-561-114
Description
CONN HDR 40POS 0.05 STACK SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
40 Position Header Spacer Connector 0.050" (1.27mm) Gold Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
FW-20-05-L-D-561-114 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tube
Part Status
Active
Number of Positions
40
Pitch
0.050" (1.27mm)
Number of Rows
2
Row Spacing
0.050" (1.27mm)
Length - Overall Pin
0.675" (17.145mm)
Length - Post (Mating)
0.114" (2.896mm)
Length - Stack Height
0.561" (14.250mm)
Length - Tail
-
Mounting Type
Surface Mount
Termination
Solder
Contact Finish - Post (Mating)
Gold
Contact Finish Thickness - Post (Mating)
10.0µin (0.25µm)
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 936
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
15,14000 €5,14 €
254,64720 €116,18 €
504,21700 €210,85 €
1003,83830 €383,83 €
5003,38218 €1.691,09 €
1.0002,88301 €2.883,01 €
2.5002,66442 €6.661,05 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5,14000 €
Unit Price with VAT:6,37360 €