
| FW-19-05-L-D-530-145-P | |
|---|---|
| DigiKey Part Number | FW-19-05-L-D-530-145-P-ND | 
| Manufacturer | |
| Manufacturer Product Number | FW-19-05-L-D-530-145-P | 
| Description | CONN HDR 38POS 0.05 STACK SMD | 
| Manufacturer Standard Lead Time | 4 Weeks | 
| Customer Reference | |
| Detailed Description | 38 Position Header Spacer Connector 0.050" (1.27mm) Gold Surface Mount | 
| Datasheet | Datasheet | 
| EDA/CAD Models | FW-19-05-L-D-530-145-P Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Samtec Inc. | |
| Series | ||
| Packaging | Tube | |
| Part Status | Active | |
| Number of Positions | 38 | |
| Pitch | 0.050" (1.27mm) | |
| Number of Rows | 2 | |
| Row Spacing | 0.050" (1.27mm) | |
| Length - Overall Pin | 0.675" (17.145mm) | |
| Length - Post (Mating) | 0.145" (3.683mm) | |
| Length - Stack Height | 0.530" (13.462mm) | |
| Length - Tail | - | |
| Mounting Type | Surface Mount | |
| Termination | Solder | |
| Contact Finish - Post (Mating) | Gold | |
| Contact Finish Thickness - Post (Mating) | 10.0µin (0.25µm) | |
| Color | Black | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 24 | 4,88208 € | 117,17 € | 
| Unit Price without VAT: | 4,88208 € | 
|---|---|
| Unit Price with VAT: | 6,05378 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece