
FW-12-02-G-D-180-065 | |
|---|---|
DigiKey Part Number | FW-12-02-G-D-180-065-ND |
Manufacturer | |
Manufacturer Product Number | FW-12-02-G-D-180-065 |
Description | CONN HDR 24POS 0.05 STACK T/H |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 24 Position Header Spacer Connector 0.050" (1.27mm) Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | FW-12-02-G-D-180-065 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Positions | 24 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Row Spacing | 0.050" (1.27mm) | |
Length - Overall Pin | 0.320" (8.128mm) | |
Length - Post (Mating) | 0.065" (1.651mm) | |
Length - Stack Height | 0.180" (4.572mm) | |
Length - Tail | 0.075" (1.905mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Finish - Post (Mating) | Gold | |
Contact Finish Thickness - Post (Mating) | 10.0µin (0.25µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 38 | 3,20132 € | 121,65 € |
| Unit Price without VAT: | 3,20132 € |
|---|---|
| Unit Price with VAT: | 3,96964 € |

