
FW-06-05-F-D-382-275-P | |
|---|---|
DigiKey Part Number | FW-06-05-F-D-382-275-P-ND |
Manufacturer | |
Manufacturer Product Number | FW-06-05-F-D-382-275-P |
Description | CONN HDR 12POS 0.05 STACK SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 12 Position Header Spacer Connector 0.050" (1.27mm) Gold Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | FW-06-05-F-D-382-275-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Positions | 12 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Row Spacing | 0.050" (1.27mm) | |
Length - Overall Pin | 0.657" (16.688mm) | |
Length - Post (Mating) | 0.275" (6.985mm) | |
Length - Stack Height | 0.382" (9.703mm) | |
Length - Tail | - | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Finish - Post (Mating) | Gold | |
Contact Finish Thickness - Post (Mating) | 3.00µin (0.076µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 76 | 1,91053 € | 145,20 € |
| Unit Price without VAT: | 1,91053 € |
|---|---|
| Unit Price with VAT: | 2,36906 € |

