FJ-25-D-80.00-4 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: 0,00000 €
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FJ-25-D-80.00-4

DigiKey Part Number
FJ-25-D-80.00-4-ND
Manufacturer
Manufacturer Product Number
FJ-25-D-80.00-4
Description
CABLE FFC/FPC 25POS 1MM 80"
Customer Reference
Detailed Description
25 Position FFC, FPC Cable 0.039" (1.00mm) 80.0" (2032.0mm)
EDA/CAD Models
FJ-25-D-80.00-4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Cable Type
FFC, FPC
Number of Conductors
25
Pitch
0.039" (1.00mm)
Length
80.0" (2032.0mm)
Length - Exposed Ends
0.157" (4.00mm)
Termination Style
Top on Both Sides, Backers on Both Sides
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes