
| ET60S-D06-3-08-D03-L-V1-S | |
|---|---|
| DigiKey Part Number | 612-ET60S-D06-3-08-D03-L-V1-S-ND | 
| Manufacturer | |
| Manufacturer Product Number | ET60S-D06-3-08-D03-L-V1-S | 
| Description | CONN RCPT 33POS PCB | 
| Customer Reference | |
| Detailed Description | 33 Connector Receptacle, Female Sockets and Blade Sockets Through Hole Black EXTreme Ten60Power | 
| Datasheet | Datasheet | 
| EDA/CAD Models | ET60S-D06-3-08-D03-L-V1-S Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Samtec Inc. | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Connector Usage | - | |
| Connector Type | Receptacle, Female Sockets and Blade Sockets | |
| Connector Style | EXTreme Ten60Power | |
| Number of Positions | 33 | |
| Number of Positions Loaded | All | |
| Pitch | 0.100" (2.54mm) | |
| Number of Rows | 4 | |
| Number of Columns | - | |
| Mounting Type | Through Hole | |
| Termination | Solder | |
| Contact Layout, Typical | 24 Signal, 9 Power | |
| Features | Board Guide, Mating Guide | |
| Contact Finish | Gold | |
| Contact Finish Thickness | 10.0µin (0.25µm) | |
| Color | Black | |
| Current Rating (Amps) | - | |
| Material Flammability Rating | - | |
| Operating Temperature | -40°C ~ 105°C | |
| Voltage Rating | 250V | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece