
ERM5-030-02.0-L-DV-TR | |
|---|---|
DigiKey Part Number | SAM13659TR-ND - Tape & Reel (TR) SAM13659CT-ND - Cut Tape (CT) SAM13659DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERM5-030-02.0-L-DV-TR |
Description | CONN HDR 60POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERM5-030-02.0-L-DV-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 60 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 7mm, 9mm | |
Height Above Board | 0.191" (4.85mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,30000 € | 4,30 € |
| 25 | 3,97920 € | 99,48 € |
| 50 | 3,79020 € | 189,51 € |
| 100 | 3,65340 € | 365,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,27318 € | 1.636,59 € |
| 1.000 | 2,94176 € | 2.941,76 € |
| 2.500 | 2,64148 € | 6.603,70 € |
| Unit Price without VAT: | 4,30000 € |
|---|---|
| Unit Price with VAT: | 5,33200 € |





