
| DW-31-19-F-S-830 | |
|---|---|
| DigiKey Part Number | 612-DW-31-19-F-S-830-ND | 
| Manufacturer | |
| Manufacturer Product Number | DW-31-19-F-S-830 | 
| Description | FLEXIBLE BOARD STACKING HEADER W | 
| Manufacturer Standard Lead Time | 6 Weeks | 
| Customer Reference | |
| Detailed Description | 31 Position Header Spacer Connector 0.100" (2.54mm) Gold Through Hole | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Samtec Inc. | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Number of Positions | 31 | |
| Pitch | 0.100" (2.54mm) | |
| Number of Rows | 1 | |
| Row Spacing | - | |
| Length - Overall Pin | 1.330" (33.782mm) | |
| Length - Post (Mating) | 0.390" (9.906mm) | |
| Length - Stack Height | 0.830" (21.082mm) | |
| Length - Tail | 0.110" (2.794mm) | |
| Mounting Type | Through Hole | |
| Termination | Solder | |
| Contact Finish - Post (Mating) | Gold | |
| Contact Finish Thickness - Post (Mating) | 3.00µin (0.076µm) | |
| Color | Black | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 7,41000 € | 7,41 € | 
| Unit Price without VAT: | 7,41000 € | 
|---|---|
| Unit Price with VAT: | 9,18840 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece