
| CLP-116-02-F-D-BE-K | |
|---|---|
| DigiKey Part Number | CLP-116-02-F-D-BE-K-ND | 
| Manufacturer | |
| Manufacturer Product Number | CLP-116-02-F-D-BE-K | 
| Description | CONN RCPT 32POS 0.05 GOLD SMD | 
| Manufacturer Standard Lead Time | 4 Weeks | 
| Customer Reference | |
| Detailed Description | 32 Position Receptacle, Bottom Entry Connector 0.050" (1.27mm) Surface Mount Gold | 
| Datasheet | Datasheet | 
| EDA/CAD Models | CLP-116-02-F-D-BE-K Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tube | |
| Part Status | Active | |
| Connector Type | ||
| Contact Type | Female Socket | |
| Style | Board to Board | |
| Number of Positions | ||
| Number of Positions Loaded | All | |
| Pitch - Mating | ||
| Number of Rows | 2 | |
| Row Spacing - Mating | 0.050" (1.27mm) | |
| Mounting Type | Surface Mount | |
| Termination | ||
| Fastening Type | Push-Pull | |
| Contact Finish - Mating | ||
| Contact Finish Thickness - Mating | 3.00µin (0.076µm) | |
| Insulation Color | Black | |
| Insulation Height | 0.084" (2.14mm) | |
| Contact Length - Post | - | |
| Operating Temperature | -55°C ~ 125°C | |
| Material Flammability Rating | UL94 V-0 | |
| Contact Finish - Post | Tin | |
| Mated Stacking Heights | - | |
| Ingress Protection | - | |
| Features | Pick and Place | |
| Current Rating (Amps) | 3.3A per Contact | |
| Voltage Rating | 240VAC, 330VDC | |
| Applications | - | |
| Insulation Material | Liquid Crystal Polymer (LCP) | |
| Contact Shape | Square | |
| Contact Material | Phosphor Bronze | |
| Contact Finish Thickness - Post | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 28 | 3,24929 € | 90,98 € | 
| Unit Price without VAT: | 3,24929 € | 
|---|---|
| Unit Price with VAT: | 4,02912 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece