
CLM-105-02-F-D-BE-TR | |
|---|---|
DigiKey Part Number | 612-CLM-105-02-F-D-BE-TR-ND - Tape & Reel (TR) 612-CLM-105-02-F-D-BE-TRCT-ND - Cut Tape (CT) 612-CLM-105-02-F-D-BE-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CLM-105-02-F-D-BE-TR |
Description | CONN RCPT 10POS 0.039 GOLD SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 Position Receptacle, Bottom Entry Connector 0.039" (1.00mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | CLM-105-02-F-D-BE-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 2 | |
Row Spacing - Mating | 0.039" (1.00mm) | |
Mounting Type | Surface Mount | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 3.00µin (0.076µm) | |
Insulation Color | Black | |
Insulation Height | 0.084" (2.14mm) | |
Contact Length - Post | - | |
Operating Temperature | -55°C ~ 125°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | - | |
Current Rating (Amps) | 2.8A per Contact | |
Voltage Rating | - | |
Applications | - | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Contact Shape | Square | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Post | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,00000 € | 2,00 € |
| 10 | 1,69900 € | 16,99 € |
| 100 | 1,44330 € | 144,33 € |
| 500 | 1,28832 € | 644,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.250 | 1,11878 € | 1.398,48 € |
| 2.500 | 0,95527 € | 2.388,17 € |
| 6.250 | 0,72291 € | 4.518,19 € |
| 12.500 | 0,68160 € | 8.520,00 € |
| Unit Price without VAT: | 2,00000 € |
|---|---|
| Unit Price with VAT: | 2,48000 € |

