Similar
Similar
Similar

BTH-060-01-L-D-RA-WT-K | |
|---|---|
DigiKey Part Number | BTH-060-01-L-D-RA-WT-K-ND |
Manufacturer | |
Manufacturer Product Number | BTH-060-01-L-D-RA-WT-K |
Description | CONN HDR 120POS R/A SMD GOLD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Header, Outer Shroud Contacts Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | BTH-060-01-L-D-RA-WT-K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 120 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount, Right Angle | |
Features | Pick and Place, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.348" (8.84mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 36 | 10,12917 € | 364,65 € |
| Unit Price without VAT: | 10,12917 € |
|---|---|
| Unit Price with VAT: | 12,56017 € |


