BTH-060-01-C-D-A-TR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Samtec Inc.
In Stock: 0
Unit Price: 6,63522 €
Datasheet

Similar


Samtec Inc.
In Stock: 460
Unit Price: 3,66000 €
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 2,17732 €
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 5,67998 €
Datasheet

Similar


Samtec Inc.
In Stock: 217
Unit Price: 4,40000 €
Datasheet

Similar


Samtec Inc.
In Stock: 1.011
Unit Price: 4,11000 €
Datasheet
120 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BTH-060-01-C-D-A-TR

DigiKey Part Number
BTH-060-01-C-D-A-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BTH-060-01-C-D-A-TR
Description
CONN HDR 120POS SMD GOLD
Customer Reference
Detailed Description
120 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
BTH-060-01-C-D-A-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Connector Type
Header, Outer Shroud Contacts
Number of Positions
120
Pitch
0.020" (0.50mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Mated Stacking Heights
5mm
Height Above Board
0.168" (4.27mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.