
BTE-020-05-F-D-A-K | |
|---|---|
DigiKey Part Number | BTE-020-05-F-D-A-K-ND |
Manufacturer | |
Manufacturer Product Number | BTE-020-05-F-D-A-K |
Description | CONN HDR 40POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | BTE-020-05-F-D-A-K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 40 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.00µin (0.076µm) | |
Mated Stacking Heights | 19.1mm | |
Height Above Board | 0.719" (18.26mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,02000 € | 5,02 € |
| 10 | 4,75100 € | 47,51 € |
| 25 | 4,54400 € | 113,60 € |
| 50 | 4,27720 € | 213,86 € |
| 100 | 3,52850 € | 352,85 € |
| 500 | 3,08784 € | 1.543,92 € |
| Unit Price without VAT: | 5,02000 € |
|---|---|
| Unit Price with VAT: | 6,22480 € |

