
| BSW-106-04-T-D | |
|---|---|
| DigiKey Part Number | 612-BSW-106-04-T-D-ND | 
| Manufacturer | |
| Manufacturer Product Number | BSW-106-04-T-D | 
| Description | CONN RCPT 12POS 0.1 TIN PCB | 
| Manufacturer Standard Lead Time | 4 Weeks | 
| Customer Reference | |
| Detailed Description | 12 Position Receptacle Connector 0.100" (2.54mm) Through Hole, Bottom Mount Tin | 
| Datasheet | Datasheet | 
| EDA/CAD Models | BSW-106-04-T-D Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Connector Type | ||
| Contact Type | Female Socket | |
| Style | Board to Board | |
| Number of Positions | ||
| Number of Positions Loaded | All | |
| Pitch - Mating | ||
| Number of Rows | 2 | |
| Row Spacing - Mating | 0.100" (2.54mm) | |
| Mounting Type | Through Hole, Bottom Mount | |
| Termination | ||
| Fastening Type | Push-Pull | |
| Contact Finish - Mating | ||
| Contact Finish Thickness - Mating | - | |
| Insulation Color | Black | |
| Insulation Height | 0.350" (8.89mm) | |
| Contact Length - Post | 0.165" (4.19mm) | |
| Operating Temperature | -55°C ~ 105°C | |
| Material Flammability Rating | UL94 V-0 | |
| Contact Finish - Post | Tin | |
| Mated Stacking Heights | - | |
| Ingress Protection | - | |
| Features | - | |
| Current Rating (Amps) | - | |
| Voltage Rating | - | |
| Applications | - | |
| Insulation Material | Polyethylene Terephthalate (PET), Glass Filled | |
| Contact Shape | Square | |
| Contact Material | Phosphor Bronze | |
| Contact Finish Thickness - Post | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 1,72000 € | 1,72 € | 
| Unit Price without VAT: | 1,72000 € | 
|---|---|
| Unit Price with VAT: | 2,13280 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece