
BSH-060-01-F-D-RA-WT-GP | |
|---|---|
DigiKey Part Number | BSH-060-01-F-D-RA-WT-GP-ND |
Manufacturer | |
Manufacturer Product Number | BSH-060-01-F-D-RA-WT-GP |
Description | CONN SOCKET 120POS R/A SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Socket, Center Strip Contacts Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | BSH-060-01-F-D-RA-WT-GP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Socket, Center Strip Contacts | |
Number of Positions | 120 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount, Right Angle | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.00µin (0.076µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.285" (7.24mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 32 | 8,83844 € | 282,83 € |
| Unit Price without VAT: | 8,83844 € |
|---|---|
| Unit Price with VAT: | 10,95967 € |

