
| AW-20-03-G-D-165-075-ES-P-TR | |
|---|---|
| DigiKey Part Number | AW-20-03-G-D-165-075-ES-P-TR-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | AW-20-03-G-D-165-075-ES-P-TR | 
| Description | 0.80 MM FLEX STACK, SURFACE MOUN | 
| Manufacturer Standard Lead Time | 6 Weeks | 
| Customer Reference | |
| Detailed Description | 40 Position Header Spacer Connector 0.031" (0.80mm) Gold Surface Mount | 
| Datasheet | Datasheet | 
| EDA/CAD Models | AW-20-03-G-D-165-075-ES-P-TR Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Samtec Inc. | |
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Number of Positions | 40 | |
| Pitch | 0.031" (0.80mm) | |
| Number of Rows | 2 | |
| Row Spacing | 0.047" (1.20mm) | |
| Length - Overall Pin | - | |
| Length - Post (Mating) | 0.075" (1.905mm) | |
| Length - Stack Height | 0.185" (4.700mm) | |
| Length - Tail | - | |
| Mounting Type | Surface Mount | |
| Termination | Solder | |
| Contact Finish - Post (Mating) | Gold | |
| Contact Finish Thickness - Post (Mating) | 10.0µin (0.25µm) | |
| Color | Black, Natural | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 375 | 5,17467 € | 1.940,50 € | 
| Unit Price without VAT: | 5,17467 € | 
|---|---|
| Unit Price with VAT: | 6,41659 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece