
| SPMWHT541MP7WAVMS0 | |
|---|---|
| DigiKey Part Number | 1510-2122-2-ND - Tape & Reel (TR) 1510-2122-1-ND - Cut Tape (CT) 1510-2122-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | SPMWHT541MP7WAVMS0 | 
| Description | LED LM561B PLUS WHT 3000K 5630 | 
| Customer Reference | |
| Detailed Description | LED Lighting LM561B Plus White, Warm 3000K 2.95V 65mA 120° 4-SMD, Flat Leads | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Obsolete | |
| Color | ||
| CCT (K) | 3000K | |
| Flux @ 85°C, Current - Test | - | |
| Flux @ 25°C, Current - Test | 26lm (23lm ~ 29lm) | |
| Current - Test | 65mA | |
| Voltage - Forward (Vf) (Typ) | 2.95V | |
| Lumens/Watt @ Current - Test | 136 lm/W | |
| CRI (Color Rendering Index) | 90 | |
| Current - Max | 180mA | |
| Viewing Angle | 120° | |
| Mounting Type | Surface Mount | |
| Package / Case | 4-SMD, Flat Leads | |
| Supplier Device Package | 5630 | |
| Size / Dimension | 0.197" L x 0.118" W (5.00mm x 3.00mm) | |
| Height - Seated (Max) | 0.031" (0.80mm) | |
| Thermal Resistance of Package | 15°C/W | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,20000 € | 0,20 € | 
| 10 | 0,13200 € | 1,32 € | 
| 100 | 0,09240 € | 9,24 € | 
| 500 | 0,07410 € | 37,05 € | 
| 1.000 | 0,06804 € | 68,04 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2.500 | 0,06138 € | 153,45 € | 
| 5.000 | 0,05719 € | 285,95 € | 
| 7.500 | 0,05504 € | 412,80 € | 
| 12.500 | 0,05261 € | 657,62 € | 
| 17.500 | 0,05116 € | 895,30 € | 
| 25.000 | 0,04975 € | 1.243,75 € | 
| Unit Price without VAT: | 0,20000 € | 
|---|---|
| Unit Price with VAT: | 0,24800 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                










 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece