
SPMWHT541MP5WASMS5 | |
|---|---|
DigiKey Part Number | 1510-2441-2-ND - Tape & Reel (TR) 1510-2441-1-ND - Cut Tape (CT) 1510-2441-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPMWHT541MP5WASMS5 |
Description | LED LM561B PLUS WHITE 5630 |
Customer Reference | |
Detailed Description | LED Lighting LM561B Plus White 2.95V 65mA 120° 4-SMD, Flat Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Color | ||
CCT (K) | - | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 65mA | |
Voltage - Forward (Vf) (Typ) | 2.95V | |
Lumens/Watt @ Current - Test | - | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 180mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Flat Leads | |
Supplier Device Package | 5630 | |
Size / Dimension | 0.197" L x 0.118" W (5.00mm x 3.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Thermal Resistance of Package | 15°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,12700 € | 1,27 € |
| 100 | 0,08890 € | 8,89 € |
| 500 | 0,07120 € | 35,60 € |
| 1.000 | 0,06534 € | 65,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,05842 € | 146,05 € |
| 5.000 | 0,05440 € | 272,00 € |
| 7.500 | 0,05233 € | 392,48 € |
| 12.500 | 0,05000 € | 625,00 € |
| 17.500 | 0,04860 € | 850,50 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,23560 € |






