Image for SPMWH22286D5WNPUS3 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPMWH22286D5WNPUS3

DigiKey Part Number
1510-SPMWH22286D5WNPUS3TR-ND - Tape & Reel (TR)
1510-SPMWH22286D5WNPUS3CT-ND - Cut Tape (CT)
1510-SPMWH22286D5WNPUS3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SPMWH22286D5WNPUS3
Description
LED LM281BA+ COOL WHT 6500K 2SMD
Customer Reference
Detailed Description
LED Lighting LM281BA+ White, Cool 6500K 3.1V 60mA 120° 2-SMD, No Lead
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Color
CCT (K)
6500K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
26lm (25m ~ 27lm)
Current - Test
60mA
Voltage - Forward (Vf) (Typ)
3.1V
Lumens/Watt @ Current - Test
140 lm/W
CRI (Color Rendering Index)
80
Current - Max
70mA
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
2-SMD, No Lead
Supplier Device Package
2-SMD
Size / Dimension
0.126" L x 0.110" W (3.20mm x 2.80mm)
Height - Seated (Max)
0.030" (0.75mm)
Thermal Resistance of Package
25°C/W
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24.142
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,02200 €0,22 €
1000,01510 €1,51 €
5000,01156 €5,78 €
1.0000,01040 €10,40 €
2.0000,00938 €18,76 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,00850 €34,00 €
8.0000,00775 €62,00 €
12.0000,00736 €88,32 €
20.0000,00692 €138,40 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,11160 €