
SPHWHSHDNA27YZT3D4 | |
|---|---|
DigiKey Part Number | 1510-SPHWHSHDNA27YZT3D4-ND |
Manufacturer | |
Manufacturer Product Number | SPHWHSHDNA27YZT3D4 |
Description | LED COB D GEN4 WHT SQUARE 4000K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) COB D Gen4 White, Neutral Square |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samsung Semiconductor, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Chip On Board (COB) | |
Color | White, Neutral | |
CCT (K) | 4000K 3-Step MacAdam Ellipse | |
Wavelength | - | |
Configuration | Square | |
Luminous Flux @ Current/Temperature | 516lm (Typ) | |
Current - Test | 90mA | |
Temperature - Test | 85°C | |
Voltage - Forward (Vf) (Typ) | 33.6V | |
Lumens/Watt @ Current - Test | 171 lm/W | |
Current - Max | 230mA | |
CRI (Color Rendering Index) | 90 | |
Viewing Angle | 115° | |
Features | - | |
Size / Dimension | 13.50mm L x 13.50mm W | |
Height | 1.65mm | |
Light Emitting Surface (LES) | 9.80mm Dia | |
Lens Type | Flat |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,14000 € | 1,14 € |
| 10 | 0,82800 € | 8,28 € |
| 25 | 0,75040 € | 18,76 € |
| 100 | 0,66470 € | 66,47 € |
| 250 | 0,62384 € | 155,96 € |
| Unit Price without VAT: | 1,14000 € |
|---|---|
| Unit Price with VAT: | 1,41360 € |

