
SPHWH1L5N605XET3A2 | |
|---|---|
DigiKey Part Number | 1510-SPHWH1L5N605XET3A2TR-ND - Tape & Reel (TR) 1510-SPHWH1L5N605XET3A2CT-ND - Cut Tape (CT) 1510-SPHWH1L5N605XET3A2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPHWH1L5N605XET3A2 |
Description | LED LH508A+ NEUT WHT 4000K SMD |
Customer Reference | |
Detailed Description | LED Lighting LH508A+ White, Neutral 4000K 3-Step MacAdam Ellipse 24.5V 160mA 120° 2020 (5050 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Color | ||
CCT (K) | 4000K 3-Step MacAdam Ellipse | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 160mA | |
Voltage - Forward (Vf) (Typ) | 24.5V | |
Lumens/Watt @ Current - Test | - | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 220mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 2020 (5050 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Thermal Resistance of Package | 3°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,89000 € | 0,89 € |
| 10 | 0,61900 € | 6,19 € |
| 100 | 0,45730 € | 45,73 € |
| 500 | 0,38562 € | 192,81 € |
| 1.000 | 0,36214 € | 362,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,31281 € | 625,62 € |
| 4.000 | 0,29705 € | 1.188,20 € |
| 6.000 | 0,28897 € | 1.733,82 € |
| Unit Price without VAT: | 0,89000 € |
|---|---|
| Unit Price with VAT: | 1,10360 € |

