
SPHWH1L5N603YEW5A2 | |
|---|---|
DigiKey Part Number | 1510-SPHWH1L5N603YEW5A2TR-ND - Tape & Reel (TR) 1510-SPHWH1L5N603YEW5A2CT-ND - Cut Tape (CT) 1510-SPHWH1L5N603YEW5A2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPHWH1L5N603YEW5A2 |
Description | LED LH502C WARM WHT 2700K SMD |
Customer Reference | |
Detailed Description | LED Lighting LH502C White, Warm 2700K 5-Step MacAdam Ellipse 6.1V 640mA 120° 2020 (5050 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Color | ||
CCT (K) | 2700K 5-Step MacAdam Ellipse | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 640mA | |
Voltage - Forward (Vf) (Typ) | 6.1V | |
Lumens/Watt @ Current - Test | - | |
CRI (Color Rendering Index) | 70 | |
Current - Max | 880mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 2020 (5050 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Thermal Resistance of Package | 3°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,24591 € | 491,82 € |
| 4.000 | 0,23284 € | 931,36 € |
| 6.000 | 0,22613 € | 1.356,78 € |
| Unit Price without VAT: | 0,24591 € |
|---|---|
| Unit Price with VAT: | 0,30493 € |

