SL-B8U7N90L1WW is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Samsung Semiconductor, Inc.
In Stock: 538
Unit Price: 22,59000 €
Datasheet
LED Lighting COBs, Engines, Modules LED Module inFlux_L09 White, Warm Linear Light Strip
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SL-B8U7N90L1WW

DigiKey Part Number
1510-1567-ND
Manufacturer
Manufacturer Product Number
SL-B8U7N90L1WW
Description
LED MOD INFLUXL09 LNR STR 3500K
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules LED Module inFlux_L09 White, Warm Linear Light Strip
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samsung Semiconductor, Inc.
Series
Packaging
Tray
Part Status
Obsolete
Type
LED Module
Color
White, Warm
CCT (K)
3500K
Wavelength
-
Configuration
Linear Light Strip
Luminous Flux @ Current/Temperature
8530lm (Typ)
Current - Test
1.38A
Temperature - Test
65°C
Voltage - Forward (Vf) (Typ)
48.2V
Lumens/Watt @ Current - Test
128 lm/W
Current - Max
1.38A
CRI (Color Rendering Index)
80
Viewing Angle
115°
Features
With Connector
Size / Dimension
559.50mm L x 39.60mm W
Height
5.90mm
Light Emitting Surface (LES)
-
Lens Type
Flat
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes