LED Lighting COBs, Engines, Modules LED Engine ACOM DLE White, Warm Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI-N9V1113B1US

DigiKey Part Number
1510-2141-ND
Manufacturer
Manufacturer Product Number
SI-N9V1113B1US
Description
LED ENG ACOM DLE WHT SQU 3000K
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules LED Engine ACOM DLE White, Warm Square
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samsung Semiconductor, Inc.
Series
Packaging
Tray
Part Status
Obsolete
Type
LED Engine
Color
White, Warm
CCT (K)
3000K
Wavelength
-
Configuration
Square
Luminous Flux @ Current/Temperature
980lm (Typ)
Current - Test
-
Temperature - Test
25°C
Voltage - Forward (Vf) (Typ)
120VAC
Lumens/Watt @ Current - Test
86 lm/W
Current - Max
-
CRI (Color Rendering Index)
90
Viewing Angle
115°
Features
-
Size / Dimension
55.00mm L x 55.00mm W
Height
12.50mm
Light Emitting Surface (LES)
-
Lens Type
Flat
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.