
SI-N8U1113B1US | |
|---|---|
DigiKey Part Number | 1510-1661-ND |
Manufacturer | |
Manufacturer Product Number | SI-N8U1113B1US |
Description | LED MOD ACOM DLE WHT SQU 3500K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module ACOM DLE White, Warm Square |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samsung Semiconductor, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | LED Module | |
Color | White, Warm | |
CCT (K) | 3500K | |
Wavelength | - | |
Configuration | Square | |
Luminous Flux @ Current/Temperature | 1190lm (Typ) | |
Current - Test | - | |
Temperature - Test | 25°C | |
Voltage - Forward (Vf) (Typ) | 120VAC | |
Lumens/Watt @ Current - Test | 105 lm/W | |
Current - Max | - | |
CRI (Color Rendering Index) | 80 | |
Viewing Angle | 115° | |
Features | - | |
Size / Dimension | 55.00mm L x 55.00mm W | |
Height | 12.50mm | |
Light Emitting Surface (LES) | - | |
Lens Type | Flat | |
Base Product Number |

