LED Lighting COBs, Engines, Modules LED Module LT-M562B_G2 White, Warm Linear Light Strip
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI-B8V152560WW

DigiKey Part Number
1510-1322-ND
Manufacturer
Manufacturer Product Number
SI-B8V152560WW
Description
LED MOD LTM562B WH LNR STR 3000K
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules LED Module LT-M562B_G2 White, Warm Linear Light Strip
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samsung Semiconductor, Inc.
Series
Packaging
Tray
Part Status
Obsolete
Type
LED Module
Color
White, Warm
CCT (K)
3000K 4-Step MacAdam Ellipse
Wavelength
-
Configuration
Linear Light Strip
Luminous Flux @ Current/Temperature
2105lm (Typ)
Current - Test
600mA
Temperature - Test
50°C
Voltage - Forward (Vf) (Typ)
24.8V
Lumens/Watt @ Current - Test
141 lm/W
Current - Max
720mA
CRI (Color Rendering Index)
80
Viewing Angle
115°
Features
With Connector
Size / Dimension
560.00mm L x 18.00mm W
Height
4.40mm
Light Emitting Surface (LES)
-
Lens Type
Flat
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 64
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
18,37000 €8,37 €
106,41100 €64,11 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:8,37000 €
Unit Price with VAT:10,37880 €