
SI-B8T251280WW | |
|---|---|
DigiKey Part Number | 1510-SI-B8T251280WW-ND |
Manufacturer | |
Manufacturer Product Number | SI-B8T251280WW |
Description | LED MOD WH LNR LGT STRIP 4000K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module - White, Neutral Linear Light Strip |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samsung Semiconductor, Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Type | LED Module | |
Color | White, Neutral | |
CCT (K) | 4000K | |
Wavelength | - | |
Configuration | Linear Light Strip | |
Luminous Flux @ Current/Temperature | 4510lm (Typ) | |
Current - Test | 1.12A | |
Temperature - Test | 65°C | |
Voltage - Forward (Vf) (Typ) | 23V | |
Lumens/Watt @ Current - Test | 175 lm/W | |
Current - Max | 2.8A | |
CRI (Color Rendering Index) | 80 | |
Viewing Angle | 118° | |
Features | - | |
Size / Dimension | 279.70mm L x 39.80mm W | |
Height | 5.50mm | |
Light Emitting Surface (LES) | - | |
Lens Type | Flat | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,13000 € | 12,13 € |
| 10 | 9,46100 € | 94,61 € |
| 160 | 7,68406 € | 1.229,45 € |
| 640 | 7,15241 € | 4.577,54 € |
| Unit Price without VAT: | 12,13000 € |
|---|---|
| Unit Price with VAT: | 15,04120 € |

