Similar

SLP-DUA43501US | |
|---|---|
DigiKey Part Number | 1510-2296-ND |
Manufacturer | |
Manufacturer Product Number | SLP-DUA43501US |
Description | LED DVR 2CH TUNABLE WHITE |
Customer Reference | |
Detailed Description | 1.4A 20 ~ 50V Constant Current LED Driver AC DC Converter Topology 2 Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samsung Semiconductor, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Constant Current | |
Topology | AC DC Converter | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 120VAC | |
Voltage - Input (Max) | 277VAC | |
Voltage - Output | 20 ~ 50V | |
Current - Output (Max) | 1.4A | |
Power (Watts) | 35 W | |
Dimming | Analog | |
Features | OTP, OVP, SCP | |
Ratings | IP20 | |
Operating Temperature | -20°C ~ 50°C | |
Efficiency | 88% | |
Termination Style | Terminal Block | |
Size / Dimension | 10.63" L x 1.30" W x 0.98" H (270.0mm x 33.0mm x 25.0mm) | |
Approval Agency | cUL | |
Mounting Type | Chassis Mount |



