Direct

CL32Y106KBJ4PNE | |
|---|---|
DigiKey Part Number | 1276-CL32Y106KBJ4PNETR-ND - Tape & Reel (TR) 1276-CL32Y106KBJ4PNECT-ND - Cut Tape (CT) 1276-CL32Y106KBJ4PNEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL32Y106KBJ4PNE |
Description | CAP CER 10UF 50V X7S 1210 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 50V Ceramic Capacitor X7S 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL32Y106KBJ4PNE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | General Purpose | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,80000 € | 0,80 € |
| 10 | 0,50700 € | 5,07 € |
| 50 | 0,39200 € | 19,60 € |
| 100 | 0,35640 € | 35,64 € |
| 500 | 0,29642 € | 148,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,27788 € | 277,88 € |
| 2.000 | 0,26262 € | 525,24 € |
| 3.000 | 0,25498 € | 764,94 € |
| 5.000 | 0,24651 € | 1.232,55 € |
| 7.000 | 0,24156 € | 1.690,92 € |
| 10.000 | 0,23680 € | 2.368,00 € |
| Unit Price without VAT: | 0,80000 € |
|---|---|
| Unit Price with VAT: | 0,99200 € |


