
CL32B225KCJSNWE | |
|---|---|
DigiKey Part Number | 1276-CL32B225KCJSNWETR-ND - Tape & Reel (TR) 1276-CL32B225KCJSNWECT-ND - Cut Tape (CT) 1276-CL32B225KCJSNWEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL32B225KCJSNWE |
Description | CAP CER 2.2UF 100V X7R 1210 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL32B225KCJSNWE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,35100 € | 3,51 € |
| 50 | 0,26640 € | 13,32 € |
| 100 | 0,24020 € | 24,02 € |
| 500 | 0,19604 € | 98,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,18240 € | 182,40 € |
| 2.000 | 0,17118 € | 342,36 € |
| 3.000 | 0,16556 € | 496,68 € |
| 5.000 | 0,15933 € | 796,65 € |
| 7.000 | 0,15569 € | 1.089,83 € |
| 10.000 | 0,15219 € | 1.521,90 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,70680 € |

