CL32B224KCHNNNE is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Würth Elektronik
In Stock: 446
Unit Price: 0,31000 €
Datasheet

Direct


KEMET
In Stock: 741
Unit Price: 0,69000 €
Datasheet

Direct


YAGEO
In Stock: 4.516
Unit Price: 0,49000 €
Datasheet

Direct


Taiyo Yuden
In Stock: 5.775
Unit Price: 0,37000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 8.040
Unit Price: 0,39000 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,25306 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 1.719
Unit Price: 0,40000 €
Datasheet

Upgrade


Taiyo Yuden
In Stock: 9.720
Unit Price: 0,36000 €
Datasheet
CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL32B224KCHNNNE

DigiKey Part Number
1276-3333-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL32B224KCHNNNE
Description
CAP CER 0.22UF 100V X7R 1210
Customer Reference
Detailed Description
0.22 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL32B224KCHNNNE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes