CL31B473KCCNNWC is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


YAGEO
In Stock: 31.330
Unit Price: 0,17000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,03473 €
Datasheet

Direct


KYOCERA AVX
In Stock: 8.603
Unit Price: 0,20000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,13075 €
Datasheet

Upgrade


KEMET
In Stock: 19.168
Unit Price: 0,44000 €
Datasheet

Upgrade


KEMET
In Stock: 15.438
Unit Price: 0,38000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 1.780
Unit Price: 0,35000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,06907 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,05657 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 2.720
Unit Price: 0,28000 €
Datasheet

Similar


TDK
In Stock: 4.617
Unit Price: 0,22000 €
Datasheet

Similar


Murata Electronics
In Stock: 39.203
Unit Price: 0,22000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 4.288
Unit Price: 0,35000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 6.174
Unit Price: 0,33000 €
Datasheet
0.047 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL31B473KCCNNWC

DigiKey Part Number
1276-2783-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL31B473KCCNNWC
Description
CAP CER 0.047UF 100V X7R 1206
Customer Reference
Detailed Description
0.047 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL31B473KCCNNWC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes