
CL31B224KBPWPNE | |
|---|---|
DigiKey Part Number  | 1276-6677-2-ND - Tape & Reel (TR) 1276-6677-1-ND - Cut Tape (CT) 1276-6677-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | CL31B224KBPWPNE  | 
Description  | CAP CER 0.22UF 50V X7R 1206  | 
Manufacturer Standard Lead Time  | 31 Weeks  | 
Customer Reference  | |
Detailed Description  | 0.22 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | CL31B224KBPWPNE Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±10%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | Open Mode  | |
Ratings  | AEC-Q200  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | 1206 (3216 Metric)  | |
Size / Dimension  | 0.126" L x 0.063" W (3.20mm x 1.60mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.071" (1.80mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,34000 € | 0,34 € | 
| 10 | 0,20600 € | 2,06 € | 
| 50 | 0,15240 € | 7,62 € | 
| 100 | 0,13600 € | 13,60 € | 
| 500 | 0,10826 € | 54,13 € | 
| 1.000 | 0,09970 € | 99,70 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2.000 | 0,09267 € | 185,34 € | 
| Unit Price without VAT: | 0,34000 € | 
|---|---|
| Unit Price with VAT: | 0,42160 € | 

