CL32Y106KBJ4PNE is out of stock and can be placed on backorder.
Available Substitutes:

Direct


TDK
In Stock: 197.199
Unit Price: 0,85000 €
Datasheet
10 µF ±10% 50V Ceramic Capacitor X7S 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL32Y106KBJ4PNE

DigiKey Part Number
1276-CL32Y106KBJ4PNETR-ND - Tape & Reel (TR)
1276-CL32Y106KBJ4PNECT-ND - Cut Tape (CT)
1276-CL32Y106KBJ4PNEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL32Y106KBJ4PNE
Description
CAP CER 10UF 50V X7S 1210
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
10 µF ±10% 50V Ceramic Capacitor X7S 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL32Y106KBJ4PNE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
General Purpose
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.106" (2.70mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,80000 €0,80 €
100,50700 €5,07 €
500,39200 €19,60 €
1000,35640 €35,64 €
5000,29642 €148,21 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,27788 €277,88 €
2.0000,26262 €525,24 €
3.0000,25498 €764,94 €
5.0000,24651 €1.232,55 €
7.0000,24156 €1.690,92 €
10.0000,23680 €2.368,00 €
Manufacturers Standard Package
Unit Price without VAT:0,80000 €
Unit Price with VAT:0,99200 €