
CL31B105KCHVPNE | |
|---|---|
DigiKey Part Number | 1276-CL31B105KCHVPNETR-ND - Tape & Reel (TR) 1276-CL31B105KCHVPNECT-ND - Cut Tape (CT) 1276-CL31B105KCHVPNEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL31B105KCHVPNE |
Description | CAP CER 1UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL31B105KCHVPNE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | General Purpose | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,19400 € | 1,94 € |
| 50 | 0,14320 € | 7,16 € |
| 100 | 0,12730 € | 12,73 € |
| 500 | 0,10064 € | 50,32 € |
| 1.000 | 0,09241 € | 92,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,08491 € | 169,82 € |
| 4.000 | 0,07938 € | 317,52 € |
| 6.000 | 0,07661 € | 459,66 € |
| 10.000 | 0,07354 € | 735,40 € |
| 14.000 | 0,07175 € | 1.004,50 € |
| 20.000 | 0,07002 € | 1.400,40 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,40920 € |

