
CL21C561JEF1PNE | |
|---|---|
DigiKey Part Number | 1276-CL21C561JEF1PNETR-ND - Tape & Reel (TR) 1276-CL21C561JEF1PNECT-ND - Cut Tape (CT) 1276-CL21C561JEF1PNEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL21C561JEF1PNE |
Description | CAP CER 560PF 250V C0G 0805 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 560 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,17700 € | 1,77 € |
| 50 | 0,12960 € | 6,48 € |
| 100 | 0,11510 € | 11,51 € |
| 500 | 0,09048 € | 45,24 € |
| 1.000 | 0,08289 € | 82,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,07666 € | 153,32 € |
| 4.000 | 0,07154 € | 286,16 € |
| 6.000 | 0,06897 € | 413,82 € |
| 10.000 | 0,06613 € | 661,30 € |
| 14.000 | 0,06447 € | 902,58 € |
| 20.000 | 0,06287 € | 1.257,40 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,37200 € |

