
CL21C220JBANFNC | |
|---|---|
DigiKey Part Number | 1276-2606-2-ND - Tape & Reel (TR) 1276-2606-1-ND - Cut Tape (CT) 1276-2606-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL21C220JBANFNC |
Description | CAP CER 22PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL21C220JBANFNC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.030" (0.75mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03700 € | 0,37 € |
| 50 | 0,02540 € | 1,27 € |
| 100 | 0,02180 € | 2,18 € |
| 500 | 0,01572 € | 7,86 € |
| 1.000 | 0,01386 € | 13,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01109 € | 44,36 € |
| 8.000 | 0,01006 € | 80,48 € |
| 12.000 | 0,00955 € | 114,60 € |
| 20.000 | 0,00898 € | 179,60 € |
| 28.000 | 0,00865 € | 242,20 € |
| 40.000 | 0,00833 € | 333,20 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,11160 € |

