
CL21B105KOFVPJE | |
|---|---|
DigiKey Part Number | 1276-CL21B105KOFVPJETR-ND - Tape & Reel (TR) 1276-CL21B105KOFVPJECT-ND - Cut Tape (CT) 1276-CL21B105KOFVPJEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL21B105KOFVPJE |
Description | CAP CER 1UF 16V X7R 0805 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL21B105KOFVPJE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,13200 € | 1,32 € |
| 50 | 0,09460 € | 4,73 € |
| 100 | 0,08340 € | 8,34 € |
| 500 | 0,06452 € | 32,26 € |
| 1.000 | 0,05868 € | 58,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,05390 € | 107,80 € |
| 4.000 | 0,04996 € | 199,84 € |
| 6.000 | 0,04799 € | 287,94 € |
| 10.000 | 0,04581 € | 458,10 € |
| 14.000 | 0,04453 € | 623,42 € |
| 20.000 | 0,04330 € | 866,00 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,27280 € |

