
CL21B104KCFWPNE | |
|---|---|
DigiKey Part Number | 1276-6733-2-ND - Tape & Reel (TR) 1276-6733-1-ND - Cut Tape (CT) 1276-6733-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL21B104KCFWPNE |
Description | CAP CER 0.1UF 100V X7R 0805 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL21B104KCFWPNE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Open Mode | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,06600 € | 0,66 € |
| 50 | 0,04640 € | 2,32 € |
| 100 | 0,04030 € | 4,03 € |
| 500 | 0,03002 € | 15,01 € |
| 1.000 | 0,02685 € | 26,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,02426 € | 48,52 € |
| 4.000 | 0,02212 € | 88,48 € |
| 6.000 | 0,02105 € | 126,30 € |
| 10.000 | 0,01987 € | 198,70 € |
| 14.000 | 0,01918 € | 268,52 € |
| 20.000 | 0,01851 € | 370,20 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14880 € |

