
CL21A106KAYQNWE | |
|---|---|
DigiKey Part Number | 1276-CL21A106KAYQNWETR-ND - Tape & Reel (TR) 1276-CL21A106KAYQNWECT-ND - Cut Tape (CT) 1276-CL21A106KAYQNWEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL21A106KAYQNWE |
Description | 0805 10UF X5R 25V 10% |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 25V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,09000 € | 0,90 € |
| 50 | 0,06420 € | 3,21 € |
| 100 | 0,05610 € | 5,61 € |
| 500 | 0,04254 € | 21,27 € |
| 1.000 | 0,03834 € | 38,34 € |
| 2.500 | 0,03392 € | 84,80 € |
| 5.000 | 0,03127 € | 156,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02908 € | 290,80 € |
| 20.000 | 0,02729 € | 545,80 € |
| 30.000 | 0,02639 € | 791,70 € |
| 50.000 | 0,02539 € | 1.269,50 € |
| 70.000 | 0,02481 € | 1.736,70 € |
| 100.000 | 0,02425 € | 2.425,00 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19840 € |

