2.2 µF ±10% 10V Ceramic Capacitor X7S 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL10Y225KP84PNC

DigiKey Part Number
1276-CL10Y225KP84PNCTR-ND - Tape & Reel (TR)
1276-CL10Y225KP84PNCCT-ND - Cut Tape (CT)
1276-CL10Y225KP84PNCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL10Y225KP84PNC
Description
CAP CER 2.2UF 10V X7S 0603
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 10V Ceramic Capacitor X7S 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL10Y225KP84PNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
General Purpose
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 55.770
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,15000 €0,15 €
100,09000 €0,90 €
500,06320 €3,16 €
1000,05530 €5,53 €
5000,04180 €20,90 €
1.0000,03768 €37,68 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,03150 €126,00 €
8.0000,02920 €233,60 €
12.0000,02805 €336,60 €
20.0000,02678 €535,60 €
28.0000,02604 €729,12 €
40.0000,02532 €1.012,80 €
Manufacturers Standard Package
Unit Price without VAT:0,15000 €
Unit Price with VAT:0,18600 €