
CL10C120JC81PNC | |
|---|---|
DigiKey Part Number | 1276-CL10C120JC81PNCTR-ND - Tape & Reel (TR) 1276-CL10C120JC81PNCCT-ND - Cut Tape (CT) 1276-CL10C120JC81PNCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL10C120JC81PNC |
Description | CAP CER 12PF 100V C0G 0603 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 12 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04400 € | 0,44 € |
| 50 | 0,02980 € | 1,49 € |
| 100 | 0,02560 € | 2,56 € |
| 500 | 0,01866 € | 9,33 € |
| 1.000 | 0,01651 € | 16,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01331 € | 53,24 € |
| 8.000 | 0,01213 € | 97,04 € |
| 12.000 | 0,01153 € | 138,36 € |
| 20.000 | 0,01088 € | 217,60 € |
| 28.000 | 0,01049 € | 293,72 € |
| 40.000 | 0,01013 € | 405,20 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,11160 € |

