12 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL10C120JC81PNC

DigiKey Part Number
1276-CL10C120JC81PNCTR-ND - Tape & Reel (TR)
1276-CL10C120JC81PNCCT-ND - Cut Tape (CT)
1276-CL10C120JC81PNCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL10C120JC81PNC
Description
CAP CER 12PF 100V C0G 0603
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
12 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19.650
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,04400 €0,44 €
500,02980 €1,49 €
1000,02560 €2,56 €
5000,01866 €9,33 €
1.0000,01651 €16,51 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,01331 €53,24 €
8.0000,01213 €97,04 €
12.0000,01153 €138,36 €
20.0000,01088 €217,60 €
28.0000,01049 €293,72 €
40.0000,01013 €405,20 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,11160 €