CL10C100CB8NNWC is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 8
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 49.737
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,00391 €
Datasheet

Direct


KYOCERA AVX
In Stock: 35.587
Unit Price: 0,12000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,01744 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 8.660
Unit Price: 0,25000 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,12791 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,15372 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 10.530
Unit Price: 0,45000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,17346 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,38434 €
Datasheet

Parametric Equivalent


TDK
In Stock: 12.791
Unit Price: 0,10000 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,01136 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 25.612
Unit Price: 0,09000 €
Datasheet
10 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL10C100CB8NNWC

DigiKey Part Number
1276-2150-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL10C100CB8NNWC
Description
CAP CER 10PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
10 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL10C100CB8NNWC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
400.0000,00603 €2.412,00 €
Unit Price without VAT:0,00603 €
Unit Price with VAT:0,00748 €