CL05C2R4BB5NNNC is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,00720 €

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 0,24000 €
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 8.928
Unit Price: 0,10000 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 55.450
Unit Price: 0,11000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 20.322
Unit Price: 0,13000 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 1.250.765
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 10.000
Unit Price: 0,13000 €
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 52.026
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: 0,00659 €
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 4.546
Unit Price: 0,17000 €
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 29.291
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: 0,00377 €
Datasheet
2.4 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL05C2R4BB5NNNC

DigiKey Part Number
1276-6622-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL05C2R4BB5NNNC
Description
CAP CER 2.4PF 50V C0G/NP0 0402
Customer Reference
Detailed Description
2.4 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL05C2R4BB5NNNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.