CL10B682KB8NFNC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Samsung Electro-Mechanics
In Stock: 94.766
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 44.139
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,00520 €
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 9.105
Unit Price: 0,11000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 25.499
Unit Price: 0,09000 €
Datasheet

Direct


Vishay Vitramon
In Stock: 22.352
Unit Price: 0,09000 €
Datasheet

Upgrade


KEMET
In Stock: 522
Unit Price: 0,34000 €
Datasheet

Upgrade


KEMET
In Stock: 7.385
Unit Price: 0,30000 €
Datasheet

Upgrade


KEMET
In Stock: 14.056
Unit Price: 0,25000 €
Datasheet

Upgrade


KEMET
In Stock: 16.720
Unit Price: 0,29000 €
Datasheet

Upgrade


TDK
In Stock: 14.286
Unit Price: 0,09000 €
Datasheet

Upgrade


Murata Electronics
In Stock: 4.809
Unit Price: 0,09000 €
Datasheet
6800 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL10B682KB8NFNC

DigiKey Part Number
1276-2101-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL10B682KB8NFNC
Description
CAP CER 6800PF 50V X7R 0603
Customer Reference
Detailed Description
6800 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL10B682KB8NFNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.