
CL10B474KO8NNND | |
|---|---|
DigiKey Part Number | 1276-CL10B474KO8NNNDTR-ND - Tape & Reel (TR) 1276-CL10B474KO8NNNDCT-ND - Cut Tape (CT) 1276-CL10B474KO8NNNDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL10B474KO8NNND |
Description | CAP CER 0.47UF 16V X7R 0603 |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL10B474KO8NNND Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03400 € | 0,34 € |
| 50 | 0,02280 € | 1,14 € |
| 100 | 0,01950 € | 1,95 € |
| 500 | 0,01402 € | 7,01 € |
| 1.000 | 0,01234 € | 12,34 € |
| 2.500 | 0,01057 € | 26,42 € |
| 5.000 | 0,00950 € | 47,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00863 € | 86,30 € |
| 20.000 | 0,00791 € | 158,20 € |
| 30.000 | 0,00755 € | 226,50 € |
| 50.000 | 0,00715 € | 357,50 € |
| 70.000 | 0,00691 € | 483,70 € |
| 100.000 | 0,00669 € | 669,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,11160 € |

