
CL10B473KO8NNNC | |
|---|---|
DigiKey Part Number | 1276-2079-2-ND - Tape & Reel (TR) 1276-2079-1-ND - Cut Tape (CT) 1276-2079-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL10B473KO8NNNC |
Description | CAP CER 0.047UF 16V X7R 0603 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL10B473KO8NNNC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03000 € | 0,30 € |
| 50 | 0,02000 € | 1,00 € |
| 100 | 0,01710 € | 1,71 € |
| 500 | 0,01218 € | 6,09 € |
| 1.000 | 0,01069 € | 10,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,00845 € | 33,80 € |
| 8.000 | 0,00762 € | 60,96 € |
| 12.000 | 0,00721 € | 86,52 € |
| 20.000 | 0,00675 € | 135,00 € |
| 28.000 | 0,00648 € | 181,44 € |
| 40.000 | 0,00622 € | 248,80 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,11160 € |

